
CHV0402N2501R1BCT | |
|---|---|
DigiKey Part Number | 4713-CHV0402N2501R1BCTTR-ND - Tape & Reel (TR) 4713-CHV0402N2501R1BCT-ND - Cut Tape (CT) 4713-CHV0402N2501R1BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0402N2501R1BCT |
Description | HVCAP0402 COG 1.1PF .1PF 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40700 | RM4.07 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.25280 | RM25.28 |
| 500 | RM0.19212 | RM96.06 |
| 1,000 | RM0.17341 | RM173.41 |
| 2,500 | RM0.15367 | RM384.18 |
| 5,000 | RM0.14179 | RM708.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13202 | RM1,320.20 |
| 20,000 | RM0.12399 | RM2,479.80 |
| 30,000 | RM0.11996 | RM3,598.80 |
| 50,000 | RM0.11550 | RM5,775.00 |
| 70,000 | RM0.11290 | RM7,903.00 |
| 100,000 | RM0.11039 | RM11,039.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

