0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250223KXT

DigiKey Part Number
4713-CHV0805N250223KXTTR-ND - Tape & Reel (TR)
4713-CHV0805N250223KXTCT-ND - Cut Tape (CT)
4713-CHV0805N250223KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250223KXT
Description
HVCAP0805 X7R .022UF 10% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40600RM4.06
50RM0.28680RM14.34
100RM0.25060RM25.06
500RM0.19030RM95.15
1,000RM0.17171RM171.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14883RM446.49
6,000RM0.13764RM825.84
9,000RM0.13203RM1,188.27
15,000RM0.12583RM1,887.45
21,000RM0.12221RM2,566.41
30,000RM0.11872RM3,561.60
36,000RM0.11707RM4,214.52
72,000RM0.11151RM8,028.72
75,000RM0.11121RM8,340.75
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100