
CHV1206N250223KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250223KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N250223KXTCT-ND - Cut Tape (CT) 4713-CHV1206N250223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250223KXT |
Description | HVCAP1206 X7R .022UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67000 | RM6.70 |
| 50 | RM0.48780 | RM24.39 |
| 100 | RM0.43180 | RM43.18 |
| 500 | RM0.33718 | RM168.59 |
| 1,000 | RM0.30803 | RM308.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27210 | RM816.30 |
| 6,000 | RM0.25452 | RM1,527.12 |
| 9,000 | RM0.24572 | RM2,211.48 |
| 15,000 | RM0.23597 | RM3,539.55 |
| 21,000 | RM0.23027 | RM4,835.67 |
| 30,000 | RM0.22479 | RM6,743.70 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

