
CHV1206N500561JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N500561JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N500561JCT-ND - Cut Tape (CT) 4713-CHV1206N500561JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N500561JCT |
Description | HVCAP1206 COG 560PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38690 | RM38.69 |
| 500 | RM0.30054 | RM150.27 |
| 1,000 | RM0.27387 | RM273.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23396 | RM935.84 |
| 8,000 | RM0.21914 | RM1,753.12 |
| 12,000 | RM0.21173 | RM2,540.76 |
| 20,000 | RM0.20351 | RM4,070.20 |
| 28,000 | RM0.19870 | RM5,563.60 |
| 40,000 | RM0.19408 | RM7,763.20 |
| 48,000 | RM0.19189 | RM9,210.72 |
| 96,000 | RM0.18452 | RM17,713.92 |
| 100,000 | RM0.18413 | RM18,413.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

