
CHV1808N3K0101JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0101JCTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0101JCT-ND - Cut Tape (CT) 4713-CHV1808N3K0101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0101JCT |
Description | HVCAP1808 COG 100PF 5% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.50600 | RM25.06 |
| 50 | RM1.95100 | RM97.55 |
| 100 | RM1.77970 | RM177.97 |
| 500 | RM1.49090 | RM745.45 |
| 1,000 | RM1.40158 | RM1,401.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.29120 | RM3,873.60 |
| 6,000 | RM1.23718 | RM7,423.08 |
| 9,000 | RM1.21011 | RM10,890.99 |
| 15,000 | RM1.18011 | RM17,701.65 |
| 21,000 | RM1.16256 | RM24,413.76 |
| 30,000 | RM1.14568 | RM34,370.40 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

