100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N3K0101JCT

DigiKey Part Number
4713-CHV1808N3K0101JCTTR-ND - Tape & Reel (TR)
4713-CHV1808N3K0101JCT-ND - Cut Tape (CT)
4713-CHV1808N3K0101JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1808N3K0101JCT
Description
HVCAP1808 COG 100PF 5% 3KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.90000RM3.90
10RM2.50600RM25.06
50RM1.95100RM97.55
100RM1.77970RM177.97
500RM1.49090RM745.45
1,000RM1.40158RM1,401.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.29120RM3,873.60
6,000RM1.23718RM7,423.08
9,000RM1.21011RM10,890.99
15,000RM1.18011RM17,701.65
21,000RM1.16256RM24,413.76
30,000RM1.14568RM34,370.40
Manufacturers Standard Package
Unit Price without VAT:RM3.90000
Unit Price with VAT:RM4.29000