
CHV1808N3K0101KCT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0101KCTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0101KCT-ND - Cut Tape (CT) 4713-CHV1808N3K0101KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0101KCT |
Description | HVCAP1808 COG 100PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.95000 | RM19.50 |
| 50 | RM1.49720 | RM74.86 |
| 100 | RM1.35850 | RM135.85 |
| 500 | RM1.12360 | RM561.80 |
| 1,000 | RM1.05107 | RM1,051.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.96148 | RM2,884.44 |
| 6,000 | RM0.91763 | RM5,505.78 |
| 9,000 | RM0.89565 | RM8,060.85 |
| 15,000 | RM0.87130 | RM13,069.50 |
| 21,000 | RM0.85706 | RM17,998.26 |
| 30,000 | RM0.84337 | RM25,301.10 |
| 36,000 | RM0.83687 | RM30,127.32 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

