1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N3K0102KXT

DigiKey Part Number
4713-CHV1808N3K0102KXTTR-ND - Tape & Reel (TR)
4713-CHV1808N3K0102KXTCT-ND - Cut Tape (CT)
4713-CHV1808N3K0102KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1808N3K0102KXT
Description
HVCAP1808 X7R 1000PF 10% 3KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,031
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57900RM5.79
50RM0.41680RM20.84
100RM0.36800RM36.80
500RM0.28502RM142.51
1,000RM0.25945RM259.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22792RM683.76
6,000RM0.21251RM1,275.06
9,000RM0.20480RM1,843.20
15,000RM0.19625RM2,943.75
21,000RM0.19125RM4,016.25
30,000RM0.18645RM5,593.50
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900