
CVH-1V221MG10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1V221MG10-RTR-ND - Tape & Reel (TR) 4713-CVH-1V221MG10-RCT-ND - Cut Tape (CT) 4713-CVH-1V221MG10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1V221MG10-R |
Description | LYTIC 220UF 35V 20% 8X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.11000 | RM4.11 |
| 10 | RM2.64300 | RM26.43 |
| 50 | RM2.06260 | RM103.13 |
| 100 | RM1.88420 | RM188.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.58214 | RM791.07 |
| 1,000 | RM1.48872 | RM1,488.72 |
| 1,500 | RM1.44196 | RM2,162.94 |
| 2,500 | RM1.39015 | RM3,475.38 |
| 3,500 | RM1.35986 | RM4,759.51 |
| 5,000 | RM1.33072 | RM6,653.60 |
| Unit Price without VAT: | RM4.11000 |
|---|---|
| Unit Price with VAT: | RM4.52100 |

