
FB060303T-601Y-S | |
|---|---|
DigiKey Part Number | 4713-FB060303T-601Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-601Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-601Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-601Y-S |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 25 | RM0.07880 | RM1.97 |
| 50 | RM0.07100 | RM3.55 |
| 100 | RM0.06380 | RM6.38 |
| 250 | RM0.05548 | RM13.87 |
| 500 | RM0.04956 | RM24.78 |
| 1,000 | RM0.04421 | RM44.21 |
| 5,000 | RM0.03330 | RM166.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02687 | RM403.05 |
| 30,000 | RM0.02317 | RM695.10 |
| 45,000 | RM0.02167 | RM975.15 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

