
FB100505T-400Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-400Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-400Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-400Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-400Y-S |
Description | FERRITE BEAD 40 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.17640 | RM4.41 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.14220 | RM14.22 |
| 250 | RM0.12276 | RM30.69 |
| 500 | RM0.10930 | RM54.65 |
| 1,000 | RM0.09700 | RM97.00 |
| 5,000 | RM0.07170 | RM358.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06206 | RM620.60 |
| 20,000 | RM0.05516 | RM1,103.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

