
FB160808T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-101Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-101Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-101Y-S |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.16360 | RM4.09 |
| 50 | RM0.14660 | RM7.33 |
| 100 | RM0.13150 | RM13.15 |
| 250 | RM0.11360 | RM28.40 |
| 500 | RM0.10120 | RM50.60 |
| 1,000 | RM0.08983 | RM89.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06958 | RM278.32 |
| 8,000 | RM0.06051 | RM484.08 |
| 12,000 | RM0.05550 | RM666.00 |
| 20,000 | RM0.05267 | RM1,053.40 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

