
FB160808T-301Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-301Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-301Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-301Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-301Y-S-1 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.39100 | RM3.91 |
| 25 | RM0.33960 | RM8.49 |
| 50 | RM0.30500 | RM15.25 |
| 100 | RM0.27290 | RM27.29 |
| 250 | RM0.23432 | RM58.58 |
| 500 | RM0.20784 | RM103.92 |
| 1,000 | RM0.18336 | RM183.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13945 | RM557.80 |
| 8,000 | RM0.11973 | RM957.84 |
| 12,000 | RM0.11850 | RM1,422.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

