
FB160808T-301Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-301Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-301Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-301Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-301Y-S |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.18600 | RM1.86 |
| 25 | RM0.16120 | RM4.03 |
| 50 | RM0.14460 | RM7.23 |
| 100 | RM0.12960 | RM12.96 |
| 250 | RM0.11172 | RM27.93 |
| 500 | RM0.09962 | RM49.81 |
| 1,000 | RM0.08844 | RM88.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06849 | RM273.96 |
| 8,000 | RM0.05957 | RM476.56 |
| 12,000 | RM0.05463 | RM655.56 |
| 20,000 | RM0.04938 | RM987.60 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

