
FB160808T-600Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-600Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-600Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-600Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-600Y-S-2 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.21900 | RM2.19 |
| 25 | RM0.19040 | RM4.76 |
| 50 | RM0.17100 | RM8.55 |
| 100 | RM0.15380 | RM15.38 |
| 250 | RM0.13248 | RM33.12 |
| 500 | RM0.11806 | RM59.03 |
| 1,000 | RM0.10466 | RM104.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08077 | RM323.08 |
| 8,000 | RM0.07008 | RM560.64 |
| 12,000 | RM0.06416 | RM769.92 |
| 20,000 | RM0.06320 | RM1,264.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

