
FB201209T-400Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-400Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-400Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-400Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-400Y-S |
Description | FERRITE BEAD 40 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.20800 | RM5.20 |
| 50 | RM0.18760 | RM9.38 |
| 100 | RM0.16780 | RM16.78 |
| 250 | RM0.14468 | RM36.17 |
| 500 | RM0.12868 | RM64.34 |
| 1,000 | RM0.11394 | RM113.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08763 | RM350.52 |
| 8,000 | RM0.07584 | RM606.72 |
| 12,000 | RM0.07092 | RM851.04 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

