180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH160808T-181Y-S

DigiKey Part Number
4713-FBH160808T-181Y-STR-ND - Tape & Reel (TR)
4713-FBH160808T-181Y-SCT-ND - Cut Tape (CT)
4713-FBH160808T-181Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH160808T-181Y-S
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.27600RM2.76
25RM0.23960RM5.99
50RM0.21520RM10.76
100RM0.19270RM19.27
250RM0.16596RM41.49
500RM0.14760RM73.80
1,000RM0.13061RM130.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10023RM400.92
8,000RM0.08661RM692.88
12,000RM0.07908RM948.96
20,000RM0.07880RM1,576.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900