600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-601Y-S

DigiKey Part Number
2571-FBH321611T-601Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FBH321611T-601Y-S
Description
FERRITE BEAD 600 OHM 1206 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate RM987.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.