
FBH453215T-132Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH453215T-132Y-STR-ND - Tape & Reel (TR) 4713-FBH453215T-132Y-SCT-ND - Cut Tape (CT) 4713-FBH453215T-132Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH453215T-132Y-S |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1.3 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.67800 | RM16.78 |
| 25 | RM1.45000 | RM36.25 |
| 50 | RM1.29240 | RM64.62 |
| 100 | RM1.14610 | RM114.61 |
| 250 | RM0.97004 | RM242.51 |
| 500 | RM0.84774 | RM423.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.73394 | RM733.94 |
| 2,000 | RM0.65010 | RM1,300.20 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

