22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU160808T-220Y-S

DigiKey Part Number
4713-FBU160808T-220Y-STR-ND - Tape & Reel (TR)
4713-FBU160808T-220Y-SCT-ND - Cut Tape (CT)
4713-FBU160808T-220Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU160808T-220Y-S
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
8mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
22 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,028
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.25300RM2.53
25RM0.21960RM5.49
50RM0.19680RM9.84
100RM0.17660RM17.66
250RM0.15216RM38.04
500RM0.13540RM67.70
1,000RM0.11992RM119.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09224RM368.96
8,000RM0.07983RM638.64
12,000RM0.07296RM875.52
20,000RM0.07110RM1,422.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000