100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU453223T-101Y-S

DigiKey Part Number
4713-FBU453223T-101Y-STR-ND - Tape & Reel (TR)
4713-FBU453223T-101Y-SCT-ND - Cut Tape (CT)
4713-FBU453223T-101Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU453223T-101Y-S
Description
FERRITE BEAD 100 OHM 1812 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
100 Ohms @ 100 MHz
Manufacturer
Cal-Chip Electronics, Inc.
Current Rating (Max)
8A
Series
DC Resistance (DCR) (Max)
7mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.098" (2.50mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2518131018Y8Fair-Rite Products Corp.8,0311934-2518131018Y8CT-NDRM4.93000Parametric Equivalent
74279226101Würth Elektronik24,412732-3431-1-NDRM2.68000Parametric Equivalent
BCMS453223I101 8AMax Echo4,6205262-BCMS453223I1018ACT-NDRM2.17000Parametric Equivalent
In-Stock: 644
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.02400RM10.24
25RM0.88720RM22.18
50RM0.79200RM39.60
100RM0.70530RM70.53
250RM0.60044RM150.11
500RM0.52788RM263.94
1,000RM0.46043RM460.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.37835RM945.88
5,000RM0.36445RM1,822.25
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600