
GMC01CG470J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG470J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG470J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG470J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG470J25NT |
Description | CAP01005 COG 47PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08120 | RM4.06 |
| 100 | RM0.06930 | RM6.93 |
| 500 | RM0.04926 | RM24.63 |
| 1,000 | RM0.04314 | RM43.14 |
| 2,500 | RM0.03672 | RM91.80 |
| 5,000 | RM0.03287 | RM164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.02710 | RM542.00 |
| 40,000 | RM0.02496 | RM998.40 |
| 60,000 | RM0.02389 | RM1,433.40 |
| 100,000 | RM0.02271 | RM2,271.00 |
| 140,000 | RM0.02201 | RM3,081.40 |
| 200,000 | RM0.02135 | RM4,270.00 |
| 240,000 | RM0.02103 | RM5,047.20 |
| 480,000 | RM0.01997 | RM9,585.60 |
| 500,000 | RM0.01991 | RM9,955.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

