10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC01X5R103K10NT

DigiKey Part Number
4713-GMC01X5R103K10NTTR-ND - Tape & Reel (TR)
4713-GMC01X5R103K10NTCT-ND - Cut Tape (CT)
4713-GMC01X5R103K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC01X5R103K10NT
Description
CAP01005 X5R .01UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,548
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
50RM0.09220RM4.61
100RM0.07880RM7.88
500RM0.05650RM28.25
1,000RM0.04964RM49.64
2,500RM0.04242RM106.05
5,000RM0.03809RM190.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03161RM632.20
40,000RM0.02921RM1,168.40
60,000RM0.02800RM1,680.00
100,000RM0.02667RM2,667.00
140,000RM0.02589RM3,624.60
200,000RM0.02514RM5,028.00
240,000RM0.02478RM5,947.20
480,000RM0.02359RM11,323.20
500,000RM0.02353RM11,765.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900