
GMC02CG0R9B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R9B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R9B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R9B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R9B50NT |
Description | CAP0201 COG .9PF .1PF 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 50 | RM0.05280 | RM2.64 |
| 100 | RM0.04490 | RM4.49 |
| 500 | RM0.03120 | RM15.60 |
| 1,000 | RM0.02711 | RM27.11 |
| 2,500 | RM0.02274 | RM56.85 |
| 5,000 | RM0.02014 | RM100.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01694 | RM254.10 |
| 30,000 | RM0.01537 | RM461.10 |
| 45,000 | RM0.01459 | RM656.55 |
| 75,000 | RM0.01372 | RM1,029.00 |
| 105,000 | RM0.01322 | RM1,388.10 |
| 150,000 | RM0.01273 | RM1,909.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

