100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG101J25NT

DigiKey Part Number
4713-GMC02CG101J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG101J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG101J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG101J25NT
Description
CAP0201 COG 100PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,135
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.03900RM0.39
50RM0.02600RM1.30
100RM0.02170RM2.17
500RM0.01458RM7.29
1,000RM0.01245RM12.45
2,500RM0.01024RM25.60
5,000RM0.00891RM44.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.00728RM109.20
30,000RM0.00649RM194.70
45,000RM0.00609RM274.05
75,000RM0.00565RM423.75
105,000RM0.00539RM565.95
150,000RM0.00515RM772.50
180,000RM0.00503RM905.40
360,000RM0.00464RM1,670.40
375,000RM0.00462RM1,732.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900