12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG120G25NT

DigiKey Part Number
4713-GMC02CG120G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG120G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG120G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG120G25NT
Description
CAP0201 COG 12PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07900RM0.79
50RM0.05280RM2.64
100RM0.04450RM4.45
500RM0.03112RM15.56
1,000RM0.02699RM26.99
2,500RM0.02265RM56.62
5,000RM0.02005RM100.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01686RM252.90
30,000RM0.01530RM459.00
45,000RM0.01452RM653.40
75,000RM0.01366RM1,024.50
105,000RM0.01315RM1,380.75
150,000RM0.01267RM1,900.50
180,000RM0.01244RM2,239.20
360,000RM0.01167RM4,201.20
375,000RM0.01163RM4,361.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900