12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG120G50NT

DigiKey Part Number
4713-GMC02CG120G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG120G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG120G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG120G50NT
Description
CAP0201 COG 12PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06300RM3.15
100RM0.05360RM5.36
500RM0.03766RM18.83
1,000RM0.03278RM32.78
2,500RM0.02768RM69.20
5,000RM0.02462RM123.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02085RM312.75
30,000RM0.01901RM570.30
45,000RM0.01809RM814.05
75,000RM0.01707RM1,280.25
105,000RM0.01647RM1,729.35
150,000RM0.01590RM2,385.00
180,000RM0.01563RM2,813.40
360,000RM0.01472RM5,299.20
375,000RM0.01467RM5,501.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900