1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG1R0C25NT

DigiKey Part Number
4713-GMC02CG1R0C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG1R0C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG1R0C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG1R0C25NT
Description
CAP0201 COG 1PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05900RM0.59
50RM0.03860RM1.93
100RM0.03230RM3.23
500RM0.02222RM11.11
1,000RM0.01911RM19.11
2,500RM0.01589RM39.73
5,000RM0.01395RM69.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01158RM173.70
30,000RM0.01042RM312.60
45,000RM0.00985RM443.25
75,000RM0.00921RM690.75
105,000RM0.00883RM927.15
150,000RM0.00847RM1,270.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900