
GMC02CG470J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG470J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG470J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG470J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG470J50NT |
Description | CAP0201 COG 47PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 50 | RM0.03540 | RM1.77 |
| 100 | RM0.02990 | RM2.99 |
| 500 | RM0.02040 | RM10.20 |
| 1,000 | RM0.01753 | RM17.53 |
| 2,500 | RM0.01453 | RM36.32 |
| 5,000 | RM0.01274 | RM63.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01054 | RM158.10 |
| 30,000 | RM0.00947 | RM284.10 |
| 45,000 | RM0.00893 | RM401.85 |
| 75,000 | RM0.00834 | RM625.50 |
| 105,000 | RM0.00799 | RM838.95 |
| 150,000 | RM0.00766 | RM1,149.00 |
| 180,000 | RM0.00750 | RM1,350.00 |
| 360,000 | RM0.00697 | RM2,509.20 |
| 375,000 | RM0.00695 | RM2,606.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

