8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG8R2C50NT

DigiKey Part Number
4713-GMC02CG8R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG8R2C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG8R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG8R2C50NT
Description
CAP0201 COG 8.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
50RM0.04580RM2.29
100RM0.03860RM3.86
500RM0.02680RM13.40
1,000RM0.02313RM23.13
2,500RM0.01934RM48.35
5,000RM0.01706RM85.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01427RM214.05
30,000RM0.01290RM387.00
45,000RM0.01222RM549.90
75,000RM0.01146RM859.50
105,000RM0.01102RM1,157.10
150,000RM0.01060RM1,590.00
180,000RM0.01039RM1,870.20
360,000RM0.00972RM3,499.20
375,000RM0.00968RM3,630.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900