1000 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R102K50NT

DigiKey Part Number
4713-GMC02X5R102K50NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R102K50NTCT-ND - Cut Tape (CT)
4713-GMC02X5R102K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R102K50NT
Description
CAP0201 X5R 1000PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07900RM0.79
50RM0.05200RM2.60
100RM0.04410RM4.41
500RM0.03058RM15.29
1,000RM0.02652RM26.52
2,500RM0.02224RM55.60
5,000RM0.01968RM98.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01653RM247.95
30,000RM0.01500RM450.00
45,000RM0.01423RM640.35
75,000RM0.01339RM1,004.25
105,000RM0.01289RM1,353.45
150,000RM0.01241RM1,861.50
180,000RM0.01219RM2,194.20
360,000RM0.01143RM4,114.80
375,000RM0.01139RM4,271.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900