
GMC02X5R104J6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R104J6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R104J6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R104J6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R104J6R3NT |
Description | CAP0201 X5R .1UF 5% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13400 | RM6.70 |
| 100 | RM0.11540 | RM11.54 |
| 500 | RM0.08416 | RM42.08 |
| 1,000 | RM0.07458 | RM74.58 |
| 2,500 | RM0.06450 | RM161.25 |
| 5,000 | RM0.05845 | RM292.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05099 | RM764.85 |
| 30,000 | RM0.04734 | RM1,420.20 |
| 45,000 | RM0.04551 | RM2,047.95 |
| 75,000 | RM0.04349 | RM3,261.75 |
| 105,000 | RM0.04231 | RM4,442.55 |
| 150,000 | RM0.04117 | RM6,175.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

