
GMC02X5R105M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R105M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105M10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105M10NT |
Description | CAP0201 X5R 1UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05480 | RM5.48 |
| 500 | RM0.03854 | RM19.27 |
| 1,000 | RM0.03357 | RM33.57 |
| 2,500 | RM0.02835 | RM70.88 |
| 5,000 | RM0.02523 | RM126.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02267 | RM226.70 |
| 20,000 | RM0.02056 | RM411.20 |
| 30,000 | RM0.01951 | RM585.30 |
| 50,000 | RM0.01834 | RM917.00 |
| 70,000 | RM0.01766 | RM1,236.20 |
| 100,000 | RM0.01701 | RM1,701.00 |
| 120,000 | RM0.01670 | RM2,004.00 |
| 240,000 | RM0.01565 | RM3,756.00 |
| 250,000 | RM0.01560 | RM3,900.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

