
GMC32X5R106K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106K50NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106K50NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106K50NT |
Description | CAP1210 X5R 10UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.52500 | RM15.25 |
| 50 | RM1.15600 | RM57.80 |
| 100 | RM1.04290 | RM104.29 |
| 500 | RM0.85198 | RM425.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.79293 | RM792.93 |
| 2,000 | RM0.74433 | RM1,488.66 |
| 3,000 | RM0.72000 | RM2,160.00 |
| 5,000 | RM0.69304 | RM3,465.20 |
| 7,000 | RM0.67728 | RM4,740.96 |
| 10,000 | RM0.66213 | RM6,621.30 |
| 12,000 | RM0.65494 | RM7,859.28 |
| 24,000 | RM0.63075 | RM15,138.00 |
| 25,000 | RM0.62947 | RM15,736.75 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

