
GMC02X5R683K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R683K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R683K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R683K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R683K10NT |
Description | CAP0201 X5R .068UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 50 | RM0.05200 | RM2.60 |
| 100 | RM0.04410 | RM4.41 |
| 500 | RM0.03058 | RM15.29 |
| 1,000 | RM0.02652 | RM26.52 |
| 2,500 | RM0.02224 | RM55.60 |
| 5,000 | RM0.01968 | RM98.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01653 | RM247.95 |
| 30,000 | RM0.01500 | RM450.00 |
| 45,000 | RM0.01423 | RM640.35 |
| 75,000 | RM0.01339 | RM1,004.25 |
| 105,000 | RM0.01289 | RM1,353.45 |
| 150,000 | RM0.01241 | RM1,861.50 |
| 180,000 | RM0.01219 | RM2,194.20 |
| 360,000 | RM0.01143 | RM4,114.80 |
| 375,000 | RM0.01139 | RM4,271.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

