
GMC02X6S104K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S104K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S104K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X6S104K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S104K6R3NT |
Description | CAP0201 X6S .1UF 10% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04580 | RM2.29 |
| 100 | RM0.03860 | RM3.86 |
| 500 | RM0.02680 | RM13.40 |
| 1,000 | RM0.02313 | RM23.13 |
| 2,500 | RM0.01934 | RM48.35 |
| 5,000 | RM0.01706 | RM85.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01427 | RM214.05 |
| 30,000 | RM0.01290 | RM387.00 |
| 45,000 | RM0.01222 | RM549.90 |
| 75,000 | RM0.01146 | RM859.50 |
| 105,000 | RM0.01102 | RM1,157.10 |
| 150,000 | RM0.01060 | RM1,590.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

