
GMC02X7R152K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R152K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R152K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R152K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R152K16NT |
Description | CAP0201 X7R 1500PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 50 | RM0.04500 | RM2.25 |
| 100 | RM0.03780 | RM3.78 |
| 500 | RM0.02624 | RM13.12 |
| 1,000 | RM0.02266 | RM22.66 |
| 2,500 | RM0.01891 | RM47.27 |
| 5,000 | RM0.01668 | RM83.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01393 | RM208.95 |
| 30,000 | RM0.01260 | RM378.00 |
| 45,000 | RM0.01193 | RM536.85 |
| 75,000 | RM0.01118 | RM838.50 |
| 105,000 | RM0.01075 | RM1,128.75 |
| 150,000 | RM0.01033 | RM1,549.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

