330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R331K16NT

DigiKey Part Number
4713-GMC02X7R331K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R331K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R331K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R331K16NT
Description
CAP0201 X7R 330PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
50RM0.08120RM4.06
100RM0.06900RM6.90
500RM0.04918RM24.59
1,000RM0.04306RM43.06
2,500RM0.03664RM91.60
5,000RM0.03279RM163.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02804RM420.60
30,000RM0.02573RM771.90
45,000RM0.02457RM1,105.65
75,000RM0.02329RM1,746.75
105,000RM0.02254RM2,366.70
150,000RM0.02182RM3,273.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900