New Product
560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R561K16NT

DigiKey Part Number
4713-GMC02X7R561K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R561K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R561K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R561K16NT
Description
CAP0201 X7R 560PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06140RM3.07
100RM0.05240RM5.24
500RM0.03680RM18.40
1,000RM0.03199RM31.99
2,500RM0.02700RM67.50
5,000RM0.02400RM120.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02031RM304.65
30,000RM0.01851RM555.30
45,000RM0.01760RM792.00
75,000RM0.01661RM1,245.75
105,000RM0.01602RM1,682.10
150,000RM0.01546RM2,319.00
180,000RM0.01520RM2,736.00
360,000RM0.01430RM5,148.00
375,000RM0.01425RM5,343.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900