0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7S104K16NT

DigiKey Part Number
4713-GMC02X7S104K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7S104K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7S104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7S104K16NT
Description
CAP0201 X7S .1UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,222
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06620RM3.31
100RM0.05630RM5.63
500RM0.03980RM19.90
1,000RM0.03467RM34.67
2,500RM0.02931RM73.27
5,000RM0.02610RM130.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02215RM332.25
30,000RM0.02022RM606.60
45,000RM0.01925RM866.25
75,000RM0.01819RM1,364.25
105,000RM0.01756RM1,843.80
150,000RM0.01696RM2,544.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900