Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC04CG100G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG100G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG100G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG100G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG100G25NT |
Description | CAP0402 COG 10PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.09180 | RM9.18 |
| 500 | RM0.06612 | RM33.06 |
| 1,000 | RM0.05827 | RM58.27 |
| 2,500 | RM0.05002 | RM125.05 |
| 5,000 | RM0.04507 | RM225.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04101 | RM410.10 |
| 20,000 | RM0.03767 | RM753.40 |
| 30,000 | RM0.03600 | RM1,080.00 |
| 50,000 | RM0.03415 | RM1,707.50 |
| 70,000 | RM0.03307 | RM2,314.90 |
| 100,000 | RM0.03203 | RM3,203.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |








