10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG100G50NT

DigiKey Part Number
4713-GMC04CG100G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG100G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG100G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG100G50NT
Description
CAP0402 COG 10PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,650
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06620RM3.31
100RM0.05630RM5.63
500RM0.03980RM19.90
1,000RM0.03467RM34.67
2,500RM0.02931RM73.27
5,000RM0.02610RM130.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02347RM234.70
20,000RM0.02130RM426.00
30,000RM0.02022RM606.60
50,000RM0.01902RM951.00
70,000RM0.01832RM1,282.40
100,000RM0.01765RM1,765.00
120,000RM0.01733RM2,079.60
240,000RM0.01626RM3,902.40
250,000RM0.01620RM4,050.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900