13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG130J50NT

DigiKey Part Number
4713-GMC04CG130J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG130J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG130J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG130J50NT
Description
CAP0402 COG 13PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
50RM0.06780RM3.39
100RM0.05750RM5.75
500RM0.04058RM20.29
1,000RM0.03542RM35.42
2,500RM0.02998RM74.95
5,000RM0.02671RM133.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02402RM240.20
20,000RM0.02182RM436.40
30,000RM0.02072RM621.60
50,000RM0.01950RM975.00
70,000RM0.01878RM1,314.60
100,000RM0.01810RM1,810.00
120,000RM0.01777RM2,132.40
240,000RM0.01668RM4,003.20
250,000RM0.01662RM4,155.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900