
GMC04CG1R2B25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R2B25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R2B25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R2B25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R2B25NT |
Description | CAP0402 COG 1.2PF .1PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.34870 | RM34.87 |
| 500 | RM0.26934 | RM134.67 |
| 1,000 | RM0.24491 | RM244.91 |
| 2,500 | RM0.21913 | RM547.82 |
| 5,000 | RM0.20360 | RM1,018.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19084 | RM1,908.40 |
| 20,000 | RM0.18033 | RM3,606.60 |
| 30,000 | RM0.17507 | RM5,252.10 |
| 50,000 | RM0.16924 | RM8,462.00 |
| 70,000 | RM0.16583 | RM11,608.10 |
| 100,000 | RM0.16255 | RM16,255.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

