
GMC04CG1R5C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R5C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R5C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R5C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R5C25NT |
Description | CAP0402 COG 1.5PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06540 | RM3.27 |
| 100 | RM0.05590 | RM5.59 |
| 500 | RM0.03924 | RM19.62 |
| 1,000 | RM0.03424 | RM34.24 |
| 2,500 | RM0.02894 | RM72.35 |
| 5,000 | RM0.02575 | RM128.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02315 | RM231.50 |
| 20,000 | RM0.02101 | RM420.20 |
| 30,000 | RM0.01994 | RM598.20 |
| 50,000 | RM0.01875 | RM937.50 |
| 70,000 | RM0.01806 | RM1,264.20 |
| 100,000 | RM0.01739 | RM1,739.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

