
GMC04CG220K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG220K25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG220K25NTCT-ND - Cut Tape (CT) 4713-GMC04CG220K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG220K25NT |
Description | CAP0402 COG 22PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 50 | RM0.04340 | RM2.17 |
| 100 | RM0.03660 | RM3.66 |
| 500 | RM0.02538 | RM12.69 |
| 1,000 | RM0.02191 | RM21.91 |
| 2,500 | RM0.01828 | RM45.70 |
| 5,000 | RM0.01611 | RM80.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01433 | RM143.30 |
| 20,000 | RM0.01287 | RM257.40 |
| 30,000 | RM0.01214 | RM364.20 |
| 50,000 | RM0.01133 | RM566.50 |
| 70,000 | RM0.01086 | RM760.20 |
| 100,000 | RM0.01040 | RM1,040.00 |
| 120,000 | RM0.01019 | RM1,222.80 |
| 240,000 | RM0.00946 | RM2,270.40 |
| 250,000 | RM0.00943 | RM2,357.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

