
GMC04CG221J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG221J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG221J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG221J50NT |
Description | CAP0402 COG 220PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04CG221J50NT10 | Cal-Chip Electronics, Inc. | 9,450 | 4713-GMT04CG221J50NT10CT-ND | RM0.40000 | Parametric Equivalent |
| GRM1555C1H221JA01D | Murata Electronics | 326,770 | 490-1293-1-ND | RM0.40000 | Direct |
| 04025A221JAT2A-62 | KYOCERA AVX | 397 | 478-04025A221JAT2A-62CT-ND | RM0.40000 | Parametric Equivalent |
| 0402N221J500CT | Walsin Technology Corporation | 734,222 | 1292-1286-1-ND | RM0.40000 | Parametric Equivalent |
| 885012005063 | Würth Elektronik | 26,847 | 732-7477-1-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.07900 | RM0.79 |
| 50 | RM0.05380 | RM2.69 |
| 100 | RM0.04500 | RM4.50 |
| 500 | RM0.03144 | RM15.72 |
| 1,000 | RM0.02729 | RM27.29 |
| 2,500 | RM0.02291 | RM57.27 |
| 5,000 | RM0.02028 | RM101.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01813 | RM181.30 |
| 20,000 | RM0.01637 | RM327.40 |
| 30,000 | RM0.01549 | RM464.70 |
| 50,000 | RM0.01451 | RM725.50 |
| 70,000 | RM0.01394 | RM975.80 |
| 100,000 | RM0.01339 | RM1,339.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

