220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG221J50NT

DigiKey Part Number
4713-GMC04CG221J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG221J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG221J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG221J50NT
Description
CAP0402 COG 220PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG221J50NT10Cal-Chip Electronics, Inc.9,4504713-GMT04CG221J50NT10CT-NDRM0.40000Parametric Equivalent
GRM1555C1H221JA01DMurata Electronics326,770490-1293-1-NDRM0.40000Direct
04025A221JAT2A-62KYOCERA AVX397478-04025A221JAT2A-62CT-NDRM0.40000Parametric Equivalent
0402N221J500CTWalsin Technology Corporation734,2221292-1286-1-NDRM0.40000Parametric Equivalent
885012005063Würth Elektronik26,847732-7477-1-NDRM0.40000Parametric Equivalent
In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.07900RM0.79
50RM0.05380RM2.69
100RM0.04500RM4.50
500RM0.03144RM15.72
1,000RM0.02729RM27.29
2,500RM0.02291RM57.27
5,000RM0.02028RM101.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01813RM181.30
20,000RM0.01637RM327.40
30,000RM0.01549RM464.70
50,000RM0.01451RM725.50
70,000RM0.01394RM975.80
100,000RM0.01339RM1,339.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000