
GMC04CG240F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG240F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG240F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG240F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG240F50NT |
Description | CAP0402 COG 24PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14500 | RM7.25 |
| 100 | RM0.12490 | RM12.49 |
| 500 | RM0.09140 | RM45.70 |
| 1,000 | RM0.08116 | RM81.16 |
| 2,500 | RM0.07037 | RM175.93 |
| 5,000 | RM0.06388 | RM319.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05855 | RM585.50 |
| 20,000 | RM0.05417 | RM1,083.40 |
| 30,000 | RM0.05197 | RM1,559.10 |
| 50,000 | RM0.04955 | RM2,477.50 |
| 70,000 | RM0.04813 | RM3,369.10 |
| 100,000 | RM0.04676 | RM4,676.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

