
GMC04CG240G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG240G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG240G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG240G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG240G50NT |
Description | CAP0402 COG 24PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08440 | RM4.22 |
| 100 | RM0.07170 | RM7.17 |
| 500 | RM0.05114 | RM25.57 |
| 1,000 | RM0.04480 | RM44.80 |
| 2,500 | RM0.03817 | RM95.43 |
| 5,000 | RM0.03419 | RM170.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03092 | RM309.20 |
| 20,000 | RM0.02824 | RM564.80 |
| 30,000 | RM0.02689 | RM806.70 |
| 50,000 | RM0.02541 | RM1,270.50 |
| 70,000 | RM0.02454 | RM1,717.80 |
| 100,000 | RM0.02370 | RM2,370.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

